Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sanken 2SA1494

Power Bipolar Transistor, 17A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanken 2SA1494.

IHS

Datasheet1 page19 years ago

iiiC

B+D Enterprises

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-05-23
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Panasonic2SB14880PA
TRANS PNP 400V 0.5A MT-2
Bipolar Transistor, 160V, 0.7A, Low VCE(sat) NPN Single NP
Panasonic2SD2138AQA
TRANS NPN DARL 80V 2A MT-4
Panasonic2SB1418AQA
TRANS PNP DARL 80V 2A MT-4
ToshibaMP4020(F)
Trans Darlington NPN 70V 2A 4000mW 10-Pin SIP

Descriptions

Descriptions of Sanken 2SA1494 provided by its distributors.

Power Bipolar Transistor, 17A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 200V 15A 200000mW 3-Pin MT-200
Op Amp Dual High Slew Rate Amplifier ±18V/36V 8-Pin PDIP Tube
POWER TRANSISTORS(17A,200V,200W) | TRANS PNP 200V 17A MT200

Manufacturer Aliases

Sanken has several brands around the world that distributors may use as alternate names. Sanken may also be known as the following names:

  • Sanken Electric Co Ltd
  • Sanken Electric
  • SANK
  • STR
  • SKN
  • Sanken Electric USA Inc
  • Sanken Elec
  • SK/SANKEN
  • SANKEN/SK
  • SANKENPb
  • SANKEN-PB FREE
  • SANKEN ELECT
  • Allegro MicroSystems / Sanken
  • Sanken Power System (UK) Ltd
  • ALLEGRO SANKEN
  • SAK
  • Sanken Electronic
  • SANKEN POWER SYSTEMS
  • SANKOSHA USA INC
  • SANKENELECTR
  • SANKEN ELECTRIC CO
  • SANKEN AIR
  • Sanken Microphones

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SA1494 DK