What’s new: Find the right parts faster with our redesigned experience

Learn more

Samwha CS2012X7R224K500NRE

50V 220nF X7R 10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samwha CS2012X7R224K500NRE.

IHS

Datasheet40 pages6 years ago

TME

Inventory History

3 month trend:
-48.28%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.056
$ 0.056
Stock
114,766
3,839,088
3,839,088
Authorized Distributors
4
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginMainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-12-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Samwha CS2012X7R224K500NRE provided by its distributors.

50V 220nF X7R 10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805
Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0805 125C T/R
MLCC 220nF ±10% X7R 50V 0805 SMD 2mm (L) × 1.25mm (H)

Manufacturer Aliases

Samwha has several brands around the world that distributors may use as alternate names. Samwha may also be known as the following names:

  • SAMWHA CAPACITORS
  • Samwha Capacitor Group
  • SAMWHA ELECTRIC
  • SAMWHA ELECT
  • SAMWHA USA
  • Samwha Capacitor
  • SAMWHA ELECTRIC CO LTD
  • Samwha Electronics
  • SAMWHA CAP
  • SAMWHA TECOM
  • SAMW
  • SAMWHA CAPAC
  • SAMWHA CAPACITOR CO LTD
  • Samwha Capacitors Group
  • Samwha Group Ltd