Samtec USB-B-S-F-W-SM-R

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Surface Mount, Right Angle
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec USB-B-S-F-W-SM-R.

Samtec

Technical Drawing1 page11 years ago

Farnell

JRH Electronics

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
-57.89%

CAD Models

Download Samtec USB-B-S-F-W-SM-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.79
$ 0.856
$ 0.856
Stock
69,431
16,960
16,960
Authorized Distributors
6
6
6
Wire/Cable Type
-
-
-
Gender
Female
Female
Female
Connector Type A
-
-
-
Connector Type B
-
-
-
Wire/Cable Gauge
-
-
-
Impedance
-
-
-
Conductor Material
-
-
-
Cable Length
-
-
-
Shielding
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-1734346-1
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Surface Mount, Right Angle
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA SMD 4 Terminal 1 Port Tray
PCB Receptacle, Signal, Wire-to-Board, 1.25 mm, 1 Rows, 8 Contacts, Surface Mount Right Angle
PCB Receptacle, Wire-to-Board, 1.25 mm, 1 Rows, 5 Contacts, Surface Mount Right Angle
PCB Receptacle, Signal, Wire-to-Board, 1.25 mm, 1 Rows, 10 Contacts, Surface Mount Straight

Descriptions

Descriptions of Samtec USB-B-S-F-W-SM-R provided by its distributors.

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Surface Mount, Right Angle
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA SMD 4 Terminal 1 Port Tray
Usb 2.0 Interface Rohs Compliant: Yes |Samtec, Inc. USB-B-S-F-W-SM-R
30V(AC) USB-B (USB TYPE-B) USB 2.0 1 4 , 16.2mm*17.15mm
USB CONN, 2.0 TYPE B, R/A RCPT, 4POS/SMT;
USB TYPE B RIGHT ANGLE SURFACE MOUNT USB Connector, 4 Contact(s), Female, Right Angle, Solder and Surface Mount Terminal, Locking, Jack

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBBSFWSMR