Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TSW-105-07-S-T

Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole Automotive Bulk

$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-105-07-S-T.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet2 pages5 years ago

Toby Electronics

Samtec

Electro Sonic

Farnell

Inventory History

3 month trend:
-27.22%

CAD Models

Download Samtec TSW-105-07-S-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 0.996
$ 0.996
Stock
11,175
23,134
23,134
Authorized Distributors
6
6
6
Connector Type
Male Pin
-
-
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Straight
Straight
Straight
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 15 Contacts, Through Hole, MTSW Series, Unshrouded
Pin Header, Vertical, Board-to-Board, 2.54 mm, 3 Rows, 15 Contacts, Through Hole, HTSW Series

Descriptions

Descriptions of Samtec TSW-105-07-S-T provided by its distributors.

Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole Automotive Bulk
TSW - Samtec 2.54mm Through-Hole Pin Header, -07 Lead Style
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 3 Rows, 15 Contacts, Through Hole, TSW Series
15pin 2.54mm 3 2.54mm Header,Push-Pull 6.3A 760nm gold Black Through hole mounting 12.7mm(Length)*7.62mm(height)
.025"" SQ. POST HEADER .100"" (2,54MM)
PIN HEADER, 15POS, 3ROW, 2.54MM, THT;
Header, 2.54 Mm, Through Hole, 15 Contacts; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:3Rows; No. Of Contacts:15Contacts; Contact Termination Type:Through Hole; Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-105-07-S-T.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW-105-07-S-T.
  • TSW10507ST