What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec TSW-101-08-S-S-RA

TSW - Samtec 2.54mm Right Angle Through Hole Header, 2.29mm Solder Tail (08) - Fast Stock(mc)

$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-101-08-S-S-RA.

Samtec

Datasheet2 pages8 years ago
Technical Drawing6 pages9 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.37%

CAD Models

Download Samtec TSW-101-08-S-S-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.043
$ 0.043
Stock
58,760
43,105
43,105
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Contacts
1
1
1
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Tin
Tin
Housing Material
Plastic
Polyester
Polyester
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Gold Direct Insert 1P -55鈩儈+125鈩 Black Single Row Phosphor Bronze Plugin Pin Headers ROHS
Gold Bend insert 1P -55鈩儈+125鈩 Black Single Row Phosphor Bronze Push-Pull Pin Headers ROHS
Amphenol Communications Solutions68016101HLF
Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Amphenol Communications Solutions68016201HLF
Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions68015-101HLF
Conn Unshrouded Header HDR 1 POS Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of Samtec TSW-101-08-S-S-RA provided by its distributors.

TSW - Samtec 2.54mm Right Angle Through Hole Header, 2.29mm Solder Tail (08) - Fast Stock(mc)
Conn Unshrouded Header HDR 1 POS Solder RA Side Entry Thru-Hole Bulk
Pin Header, Right Angle, Board-to-Board, 1 Rows, 1 Contacts, Through Hole Right Angle, TSW Series
1pin 1 Header,Push-Pull 6.3A 760nm gold Black Through hole mounting
Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator
.025"" SQ. POST HEADER .100"" (2,54MM)
Bend insert Tin Policy 3.02mm 1P 5.84mm -55鈩儈+125鈩 2.29mm Single Row Black Phosphor Bronze Push-Pull Pin Headers ROHS
|Samtec, Inc. TSW-101-08-S-S-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW10108SSRA