Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TSW-101-08-L-D-RA

Pin Header, Board-to-Board, 2 Rows, 2 Contacts, Through Hole Right Angle, TSW Series
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-101-08-L-D-RA.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet2 pages5 years ago

Samtec

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
-26.39%

CAD Models

Download Samtec TSW-101-08-L-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.094
$ 0.094
Stock
40,719
99,088
99,088
Authorized Distributors
6
6
6
Connector Type
Male Pin
Male Pin
Male Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
-
-
-
Orientation
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TSW ROHS3Compliant 2005 Straight Connector Header -55C~125C 7.6A 550V 10.0muin 0.25mum
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bag
Pin Header, Board-to-Board, 2 Rows, 2 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions68602-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions67996-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions67997-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag

Descriptions

Descriptions of Samtec TSW-101-08-L-D-RA provided by its distributors.

Pin Header, Board-to-Board, 2 Rows, 2 Contacts, Through Hole Right Angle, TSW Series
Conn Unshrouded Header HDR 2 POS Solder RA Side Entry Thru-Hole Bulk
Bend insert Tin 2P -55鈩儈+125鈩 Double Row Black Phosphor Bronze 2.54mm Push-Pull Pin Headers ROHS
TSW - Samtec 2.54mm Right-Angle Pin Header, -08 Lead Style
2pin 2.54mm 2 2.54mm Header,Push-Pull 6.3A 250nm gold Black Through hole mounting 2.54mm*2.54mm*12.76mm
CONNECTOR, HEADER, 2POS, 2ROWS;
.025"" SQ. POST HEADER .100"" (2,54MM)
|Samtec, Inc. TSW-101-08-L-D-RA
PIN HEADER, BOARD-TO-BOARD, 2 RO
CONN HEADER 2POS .100 DL R/A AU

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW10108LDRA