Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TSW-101-08-G-D

Pin Header, Board-to-Board, 2 Rows, 2 Contacts, Through Hole, TSW Series
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-101-08-G-D.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet2 pages5 years ago

Samtec

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-41.82%

CAD Models

Download Samtec TSW-101-08-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.106
$ 0.106
Stock
44,072
52,630
52,630
Authorized Distributors
6
6
6
Connector Type
Male Pin
Male Pin
Male Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Straight
Straight
Straight
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch
Tin Direct Insert 2P -55鈩儈+125鈩 Double Row Black Phosphor Bronze 2.54mm Plugin Pin Headers ROHS
Amphenol Communications Solutions68602-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions67996-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions67997-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag
TSW ROHS3Compliant 2005 Straight Connector Header -55C~125C 7.6A 550V 10.0muin 0.25mum

Descriptions

Descriptions of Samtec TSW-101-08-G-D provided by its distributors.

Pin Header, Board-to-Board, 2 Rows, 2 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bag
Samtec 2.54mmpitch2pDouble row pin header, TSWseries, right angle
TSW - Samtec 2.54mm Through-Hole Pin Header, -08 Lead Style
CONNECTOR, HEADER, 2POS, 2ROWS;
.025"" SQ. POST HEADER .100"" (2,54MM)
PIN HEADER, BOARD-TO-BOARD, 2 RO

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW10108GD