Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TSS-125-01-S-D

Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
$ 5.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSS-125-01-S-D.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page5 years ago

Farnell

Electro Sonic

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-6.84%

CAD Models

Download Samtec TSS-125-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.171
$ 3.21
$ 3.21
Stock
6,798
3,695
3,695
Authorized Distributors
6
6
6
Gender
-
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
50
50
50
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TSW ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 7.6A 550V 5.08mm
TE Connectivity2-215309-5
Conn Socket Strip SKT 25 POS 2.54mm Solder ST Thru-Hole Carton
50-Pin Header 2.54mm Pitch, Push-Pull 6.3A, Gold/Black, TH, 63.5mm × 5.08mm × 5.08mm
TE Connectivity2-215307-5
Btb Conn, Rcpt, 50Pos, 2Row, 2.54Mm; |Te Connectivity Amp 2-215307-5
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions65863-093
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Quickie® Tray

Descriptions

Descriptions of Samtec TSS-125-01-S-D provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole, TSS Series
Connector Header Through Hole 50 position 0.100
Samtec 2.54mmpitch50pDouble row pin header Board to Board Connector, TSSseries, right angle, Through hole mounting
".100"" Shrouded Terminal Strip"
PCB HEADER, 50POS, 2ROW, 2.54MM, THT;
CONN HEADER 50POS .100 T/H GOLD
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
SHROUDED .025"" SQ. POST HEADERS .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSS12501SD