Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TSS-107-01-L-D

14Pin 2.54mm 2 2.54mm Header Push-Pull 3A 250nm Gold Black TH 21.59mm(L) × 9.27mm(H)
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSS-107-01-L-D.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page5 years ago

HQonline

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
-27.95%

CAD Models

Download Samtec TSS-107-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 2.554
$ 2.554
Stock
2,290
3,339
3,339
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
14
14
14
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Straight, 2500
CONN HEADER VERT 14POS 2.54MM / Connector Header Through Hole 14 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, TSW
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Samtec TSS-107-01-L-D provided by its distributors.

14Pin 2.54mm 2 2.54mm Header Push-Pull 3A 250nm Gold Black TH 21.59mm(L) × 9.27mm(H)
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
SAMTEC TSS-107-01-L-D Wire-To-Board Connector, Boxed, TSS Series, 14 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
".100"" Shrouded Terminal Strip"
HEADER, 2.54MM, BOXED, 2X7WAY;
SHROUDED .025"" SQ. POST HEADERS .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSS107-01-L-D
  • TSS10701LD