Samtec TSM-117-01-F-DV

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Surface Mount, TSM Series, Unshrouded
$ 1.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-117-01-F-DV.

Master Electronics

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

Upverter

Farnell

Samtec

Sager Electronics

Inventory History

3 month trend:
-8.34%

CAD Models

Download Samtec TSM-117-01-F-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.972
$ 3.77
$ 3.77
Stock
3,910
6,656
6,656
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
34
34
34
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
-
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
3M 2500 Series Wire-to-Board Connector, 2.54mm Pitch, 34-Pin Dual Row, Straight, TH
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions71918-134LF
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole, FCI Quickie

Descriptions

Descriptions of Samtec TSM-117-01-F-DV provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Surface Mount, TSM Series, Unshrouded
Samtec 2.54mmpitch34pDouble row pin header, TSMseries, vertical, surface
Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Top Entry SMD Bulk
TSM - Samtec 2.54mm Dual Row Vertical Surface Mount Pin Header, 5.84mm Post Height -01 Lead Style
".100"" Surface Mount Terminal Strip"
SMT .025"" SQ. POST HEADER .100"" (2,54MM)
PIN HEADER, 34POS, 2ROW, 2.54MM, SMT;
Tin Standing paste 34P -55鈩儈+125鈩 2.54mm Double Row Black Phosphor Bronze 2.54mm SMD,P=2.54mm Pin Headers ROHS
PIN HEADER, VERTICAL PIN, BOARD-

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.