Samtec TSM-115-01-S-SH

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Surface Mount, TSM Series, Unshrouded
$ 2.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-115-01-S-SH.

Samtec

Datasheet2 pages9 years ago
Technical Drawing1 page11 years ago

Sager Electronics

Electro Sonic

Newark

JRH Electronics

CAD Models

Download Samtec TSM-115-01-S-SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.462
$ 1.071
$ 1.071
Stock
27
1,984
1,984
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
15
15
15
Number of Rows
1
1
1
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Tin
Tin
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 15 POS 2.54mm Solder RA Thru-Hole Automotive Bulk
Header 15-Pin 2.54mm Push-Pull 6.3A Gold Black TH 38.1mm × 2.54mm × 10.22mm
Amphenol Communications Solutions76382-315LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle.
Pin Header, Right Angle, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Through Hole Right Angle
Amphenol Communications Solutions68458-115
Board Connector, 15 Contact(S), 1 Row(S), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions78208-115HLF
Conn Shrouded Header (2 Sides) HDR 15 POS 2.54mm Solder RA Thru-Hole Bulk

Descriptions

Descriptions of Samtec TSM-115-01-S-SH provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Surface Mount, TSM Series, Unshrouded
TSM - Samtec 2.54mm Single Row Horizontal Surface Mount Header, 5.84mm Post Height (01) - Fast Stock
".100"" Surface Mount Terminal Strip"
SMT .025"" SQ. POST HEADER .100"" (2,54MM)
CONN HEADER SMD R/A 15POS 2.54MM
PIN HDR, R/A, 15POS, 1ROW, 2.54MM, SMT;
Horizontal attachment Tin 15P -55鈩儈+125鈩 2.54mm Black Single Row Phosphor Bronze SMD,P=2.54mm,Surface Mount锛孯ight Angle Pin Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM11501SSH