Samtec TSM-115-01-T-SH

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Surface Mount, TSM Series, Unshrouded
$ 1.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-115-01-T-SH.

Master Electronics

Datasheet2 pages9 years ago
Datasheet2 pages6 years ago

Samtec

Sager Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TSM-115-01-T-SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.071
$ 1.563
$ 1.563
Stock
1,984
27
27
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
15
15
15
Number of Rows
1
1
1
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 15 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Through Hole, HTSW Series
MTSW - Samtec 2.54mm Variable Post Height Right-Angle Header, -07 Lead Style
Amphenol Communications Solutions68015-415HLF
Conn Unshrouded Header HDR 15 POS 2.54mm Solder RA Thru-Hole Bulk
Amphenol Communications Solutions68016-415HLF
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
KK 254 Solid Header, Right-Angle, with Friction Lock, 15 Circuits, Matte Tin (Sn) Plating, Bag

Descriptions

Descriptions of Samtec TSM-115-01-T-SH provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Surface Mount, TSM Series, Unshrouded
Conn Unshrouded Header HDR 15 POS 2.54mm Solder RA Side Entry SMD Tube
Horizontal attachment Tin 15P -55鈩儈+105鈩 2.54mm Black Single Row Phosphor Bronze SMD,P=2.54mm,Surface Mount锛孯ight Angle Pin Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM11501TSH