Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TSM-111-03-S-DV

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Surface Mount, TSM Series, Unshrouded
$ 2.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-111-03-S-DV.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

Samtec

Master Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-27.31%

CAD Models

Download Samtec TSM-111-03-S-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.303
$ 2.633
$ 2.633
Stock
3,547
1,606
1,606
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
22
22
22
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
SMD/SMT
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Header Connector,PCB Mount,RECEPT,22 Contacts,PIN,0.1 Pitch
Pin Header, 16 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, SMT, LCP
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST SMDC-Grid Tube
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Surface Mount, HTSS Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Surface Mount, TSM Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Surface Mount, TSM Series, Unshrouded

Descriptions

Descriptions of Samtec TSM-111-03-S-DV provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Surface Mount, TSM Series, Unshrouded
Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST Top Entry SMD Tube
TSM - Samtec 2.54mm Dual Row Vertical Surface Mount Pin Header, 10.67mm Post Height -03 Lead Style
".100"" Surface Mount Terminal Strip"
SMT .025"" SQ. POST HEADER .100"" (2,54MM)
PIN HEADER, 22POS, 2ROW, 2.54MM, SMT;
22pin 2.54mm 2 2.54mm Header,Push-Pull 5.4A 760nm gold Black SMD,P=2.54mm SMD mount 27.94mm(Length)*7.36mm(height)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.