Samtec TSM-107-02-L-SH

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Surface Mount Right Angle, TSM Series
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-107-02-L-SH.

Master Electronics

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

Sager Electronics

Samtec

Farnell

Toby Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TSM-107-02-L-SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.705
$ 1.228
$ 1.228
Stock
4,389
5,498
5,498
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
7
7
7
Number of Rows
1
1
1
Mount
-
Surface Mount
Surface Mount
Termination
Solder
SMD/SMT
SMD/SMT
Orientation
Right Angle
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions95736-107LF
Clincher™ Flex Connectors, Right Angle Header, Single row, 7 Positions, 2.54mm (0.100in) Pitch
Connector Wire to Board Header 7 Position 2.54mm Solder Right Angle Thru-Hole Bulk
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Right Angle, TSW Series
Samtec TSW Series Board-to-Board Connector, 7-Pin, 2.54mm Pitch, Right Angle, TH
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Amphenol Communications Solutions76382-307LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle.

Descriptions

Descriptions of Samtec TSM-107-02-L-SH provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Surface Mount Right Angle, TSM Series
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Side Entry SMD Tube
TSM - Samtec 2.54mm Single Row Horizontal Surface Mount Header, 8.13mm Post Height (02) - Fast Stock
Samtec 2.54mmpitch7pSingle row pin header Board to Board, Wire-to-board connector, TSMseries, right angle, surface
".100"" Surface Mount Terminal Strip"
SMT .025"" SQ. POST HEADER .100"" (2,54MM)
CONN HEADER SMD R/A 7POS 2.54MM
Horizontal attachment Tin 7P -55鈩儈+125鈩 2.54mm Black Single Row Phosphor Bronze SMD,P=2.54mm,Surface Mount锛孯ight Angle Pin Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM10702LSH