Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TSM-102-02-S-SV

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount, TSM Series, Unshrouded
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-102-02-S-SV.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

Samtec

Master Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-22.46%

CAD Models

Download Samtec TSM-102-02-S-SV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.265
$ 0.155
$ 0.155
Stock
59,472
69,310
69,310
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry SMD BergStik® Bulk
Amphenol Communications Solutions54201-G0802LF
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST SMD Poly Bag
Amphenol Communications Solutions54201-G0802ALF
CONNECTOR, BERGSTIK 0.10-54201-G0802ALF | Amphenol FCI (Amphenol CS) 54201G0802ALF
Pin Header, Single, Board-to-Board, 2 mm, 1 Rows, 2 Contacts, Surface Mount, TMM
Conn Unshrouded Header HDR 2 POS 2mm Solder ST Top Entry SMD TIGER EYE™ Bulk
HIROSE ELECTRICDF59-2S-2V(51)
DF59 Series 2 Position 3 A 2 mm Pitch Board-To-Board Receptacle Connector - SMD

Descriptions

Descriptions of Samtec TSM-102-02-S-SV provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount, TSM Series, Unshrouded
TSM - Samtec 2.54mm Single Row Vertical Surface Mount Header, 8.13mm Post Height (02) - Fast Stock
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST SMD Automotive Bulk
".100"" Surface Mount Terminal Strip"
SMT .025"" SQ. POST HEADER .100"" (2,54MM)
Tin Standing paste 2P -55鈩儈+125鈩 2.54mm Black Single Row Phosphor Bronze SMD,P=2.54mm Pin Headers ROHS
PIN HEADER, 2POS, 1ROW, 2.54MM, SMT;
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM-102-02-S-SV.
  • TSM102-02-S-SV
  • TSM10202SSV