Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TMS-102-02-L-S

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole, TMS Series
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMS-102-02-L-S.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page5 years ago

Samtec

Farnell

Electro Sonic

Toby Electronics

Inventory History

3 month trend:
-22.77%

CAD Models

Download Samtec TMS-102-02-L-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 2 Contacts, Surface Mount, FTR
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 2 Contacts, Surface Mount, FTR Series
HIROSE ELECTRICDF50A-2P-1V(51)
[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose/hrs DF50A-2P-1V(51)
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
Amphenol Communications Solutions10114828-10102LF
Conn Shrouded Header (4 Sides) HDR 2 POS 1.25mm Solder ST SMD T/R

Descriptions

Descriptions of Samtec TMS-102-02-L-S provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole, TMS Series
Conn Unshrouded Header HDR 2 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk
Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch
Connector, Header, 2Pos, 1Row, 1.27Mm; |Samtec, Inc. TMS-102-02-L-S
Samtec 1.27mmpitch2pSingle row pin header Board to Board Connector, TMSseries, right angle, Through hole mounting
5A Tin Direct Insert 2P -55鈩儈+125鈩 1.27mm Black Single Row Phosphor Bronze Plugin,P=1.27mm Pin Headers ROHS
CONNECTOR, HEADER, 2POS, 1ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: TMS Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Conta

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS-102-02-L-S.
  • TMS10202LS