Samtec TMMS-120-01-F-Q-FS

Pin Header, Board-to-Board, 2 mm, 4 Rows, 80 Contacts, Through Hole, TMMS Series
$ 4.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMMS-120-01-F-Q-FS.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page13 years ago

Electro Sonic

Farnell

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Samtec TMMS-120-01-F-Q-FS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.93
$ 7.37
$ 7.37
Stock
186
614
614
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
80
80
80
Number of Rows
4
4
4
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Terminal Strip
Pin Header, Board-to-Board, 2 mm, 4 Rows, 80 Contacts, Through Hole, TMMH Series, Unshrouded
TE Connectivity1734100-8
Conn High Density PL 80 POS 2.54mm Solder ST Thru-Hole 80 Terminal 1 Port Tube
TE Connectivity1-1734100-0
Telecom and Datacom Connector, 100 Contact(s), Male, Straight, Solder Terminal, Plug

Descriptions

Descriptions of Samtec TMMS-120-01-F-Q-FS provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 4 Rows, 80 Contacts, Through Hole, TMMS Series
Conn Shrouded Header (4 Sides) HDR 80 POS 2mm Solder ST Top Entry Thru-Hole Tube
"2.00 mm Fully Shrouded Quad Row Terminal Strip"
4 2mm 5.5A Through hole mounting 44.37mm(Length)*12.07mm(height)
|Samtec, Inc. TMMS-120-01-F-Q-FS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.