Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TMMS-110-01-F-Q-FS

Pin Header, Board-to-Board, 2 mm, 4 Rows, 40 Contacts, Through Hole, TMMS Series
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMMS-110-01-F-Q-FS.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page5 years ago

Samtec

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TMMS-110-01-F-Q-FS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.38
$ 4.831
$ 4.831
Stock
81
22,313
22,313
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
4
4
4
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 4 Rows, 40 Contacts, Through Hole, TMMH Series, Unshrouded
Pin Header, Board-to-Board, 2 mm, 4 Rows, 40 Contacts, Through Hole, TMMH Series, Unshrouded
Pin Header, Board-to-Board, 2 mm, 4 Rows, 32 Contacts, Through Hole, TMMH Series, Unshrouded

Descriptions

Descriptions of Samtec TMMS-110-01-F-Q-FS provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 4 Rows, 40 Contacts, Through Hole, TMMS Series
Conn Shrouded Header (4 Sides) HDR 40 POS 2mm Solder ST Thru-Hole Tube
"2.00 mm Fully Shrouded Quad Row Terminal Strip"
2.00 mm IDC Ribbon Cable Assembly, Termi
|Samtec, Inc. TMMS-110-01-F-Q-FS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.