Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TMM-119-01-L-D

Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 38 Contacts, Through Hole, TMM Series, Unshrouded
$ 1.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-119-01-L-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page13 years ago

Master Electronics

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-27.33%

CAD Models

Download Samtec TMM-119-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.776
$ 1.273
$ 1.273
Stock
4,165
4,171
4,171
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2.0066 mm
2.0066 mm
Number of Positions
-
38
38
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
-
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 38 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tray
Pin Header, Board-to-Board, 2 mm, 2 Rows, 38 Contacts, Through Hole, TMMH Series, Unshrouded
Pin Header, Board-to-Board, 2 mm, 2 Rows, 38 Contacts, Through Hole, TMMH Series, Unshrouded
Amphenol Communications Solutions10075025-G01-38ULF
MINITEK SHROUDED HEADER-VERTICAL | Amphenol FCI (Amphenol CS) 10075025G0138ULF
Amphenol Communications Solutions10072354-F01-38ULF
MINITEK SHROUDED HEADER-RIGHT ANGLE | Amphenol FCI (Amphenol CS) 10072354F0138ULF
Amphenol Communications Solutions10075025-F01-38ULF
Conn Shrouded Header (4 Sides) HDR 38 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube

Descriptions

Descriptions of Samtec TMM-119-01-L-D provided by its distributors.

Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 38 Contacts, Through Hole, TMM Series, Unshrouded
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 38 POS 2mm Solder ST Top Entry Thru-Hole Bulk
38pin 2mm 2 2mm Header,Push-Pull 3.2A 250nm
2MM LOW PROFILE TERMINAL STRIP (.079"")
PIN HEADER, 38POS, 2ROW, 2MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.