Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TMM-118-03-T-D

Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 36 Contacts, Through Hole, TMM Series, Unshrouded

$ 1.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-118-03-T-D.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago

Samtec

Master Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
-27.33%

CAD Models

Download Samtec TMM-118-03-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.228
$ 0.121
$ 0.121
Stock
4,165
169,521
169,521
Authorized Distributors
6
6
6
Gender
Male
-
-
Pitch
2 mm
-
-
Number of Positions
-
-
-
Number of Rows
2
-
-
Mount
Through Hole
Surface Mount
Surface Mount
Contact Plating
Tin
-
-
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, tin
Pin Header, Board-to-Board, 2 mm, 2 Rows, 36 Contacts, Through Hole, MTMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 36 Contacts, Through Hole, MTMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 36 Contacts, Through Hole, MTMM Series
Conn Shrouded Header (4 Sides) HDR 36 POS 2mm Solder RA Thru-Hole MicroClasp™ Frame
Conn Unshrouded Header HDR 36 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tray

Descriptions

Descriptions of Samtec TMM-118-03-T-D provided by its distributors.

Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 36 Contacts, Through Hole, TMM Series, Unshrouded
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 36 POS 2mm Solder ST Top Entry Thru-Hole Bulk
36pin 2mm 2 2mm Header,Push-Pull 3.2A
2MM LOW PROFILE TERMINAL STRIP (.079"")
PIN HEADER, 36POS, 2ROW, 2MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM11803TD