Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TMM-118-03-G-D

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch

$ 2.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-118-03-G-D.

Sager Electronics

Datasheet1 page5 years ago
Datasheet1 page8 years ago
Datasheet1 page5 years ago
Datasheet1 page10 years ago

Upverter

Samtec

Master Electronics

Farnell

Inventory History

3 month trend:
-27.31%

CAD Models

Download Samtec TMM-118-03-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.359
$ 0.122
$ 0.122
Stock
4,168
169,506
169,506
Authorized Distributors
6
6
6
Gender
Male
-
-
Pitch
2 mm
-
-
Number of Contacts
36
-
-
Number of Rows
2
-
-
Mount
Through Hole
Surface Mount
Surface Mount
Termination
Solder
-
-
Orientation
-
-
-
Contact Plating
Gold
-
-
Housing Material
-
-
-
Contact Material
Gold, Nickel
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

36pin 2mm 2 2mm Header£¬Push-Pull 2A 380nm gold Black Through hole mounting 4mm(height)
Conn Unshrouded Header HDR 36 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tray
Pin Header, Board-to-Board, 2 mm, 2 Rows, 36 Contacts, Through Hole, TMMH Series, Unshrouded
Pin Header, Board-to-Board, 2 mm, 2 Rows, 36 Contacts, Through Hole, TMMH Series, Unshrouded
Pin Header, Board-to-Board, 2 mm, 2 Rows, 36 Contacts, Through Hole Right Angle, TMMH Series
Amphenol Communications Solutions10075024-G01-18ULF
Conn Unshrouded Header HDR 36 POS 2mm Solder ST Top Entry Thru-Hole Minitek®

Descriptions

Descriptions of Samtec TMM-118-03-G-D provided by its distributors.

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Conn Unshrouded Header HDR 36 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 36 Contacts, Through Hole, TMM Series, Unshrouded
36pin 2mm 2 2mm Header,Push-Pull 3.2A 510nm gold Through hole mounting
PIN HEADER, 36POS, 2ROW, 2MM, THT;
2MM LOW PROFILE TERMINAL STRIP (.079"")

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM11803GD