What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec TMM-114-03-S-S

Pin Header, Board-to-Board, 2 mm, 1 Rows, 14 Contacts, Through Hole, TMM Series
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-114-03-S-S.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TMM-114-03-S-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 0.047
$ 0.047
Stock
5,035
373,792
373,792
Authorized Distributors
6
6
6
Gender
Male
-
-
Pitch
2 mm
-
-
Number of Positions
-
-
-
Number of Rows
1
-
-
Mount
Through Hole
Surface Mount
Surface Mount
Contact Plating
Gold
-
-
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Stacking Board Connector, TW Series, 14 Contacts, Header, 2 mm, Through Hole, 1 Rows
Stacking Board Connector, TW Series, 14 Contacts, Header, 2 mm, Through Hole, 1 Rows
Stacking Board Connector, TW Series, 14 Contacts, Header, 2 mm, Through Hole, 1 Rows
HIROSE ELECTRICDF3-14P-2DSA(01)
DF3 RoHS Compliant COMMERCIAL UL CSA Connector Header 50Cycles UL94V-0 4.3924N 30mOhm
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 14 Circuits
TE Connectivity / AMP1-2041145-4
Headers & Wire Housings HPI 2.0mm CONN. R/A DIP 14P

Descriptions

Descriptions of Samtec TMM-114-03-S-S provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 1 Rows, 14 Contacts, Through Hole, TMM Series
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Bulk
14pin 2mm 1 Header,Push-Pull 3.2A 760nm 28mm*1.97mm
2MM LOW PROFILE TERMINAL STRIP (.079"")
Connector, Header, 14Pos, 1Row, 2Mm; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:14Contacts; Contact Termination Type:Through Hole; Product Range:Tmm Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. TMM-114-03-S-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.