Samtec TMM-111-01-G-D

Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 22 Contacts, Through Hole, TMM Series, Unshrouded
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-111-01-G-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page13 years ago

Farnell

Master Electronics

Electro Sonic

Toby Electronics

Inventory History

3 month trend:
+46.34%

CAD Models

Download Samtec TMM-111-01-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 0.722
$ 0.722
Stock
14,199
27,695
27,695
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Positions
22
22
22
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Plastic
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 22 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Conn Shrouded Header (4 Sides) HDR 22 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
Conn Unshrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Bag
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of Samtec TMM-111-01-G-D provided by its distributors.

Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 22 Contacts, Through Hole, TMM Series, Unshrouded
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 22 POS 2mm Solder ST Top Entry Thru-Hole Bulk
22pin 2mm 2 2mm Header,Push-Pull 3.2A 510nm gold Black Through hole mounting 22mm(Length)*3.94mm(height)
2MM LOW PROFILE TERMINAL STRIP (.079"")
PIN HEADER, 22POS, 2ROW, 2MM, THT;
CONN HEADER 22POS DUAL 2MM T/H

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM11101GD