Samtec TMM-116-01-G-D

Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 32 Contacts, Through Hole, TMM Series, Unshrouded
$ 2.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-116-01-G-D.

Samtec

Datasheet1 page9 years ago

Newark

Master Electronics

Toby Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TMM-116-01-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.112
$ 1.506
$ 1.506
Stock
6,019
6,528
6,528
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2 mm
2 mm
Number of Positions
32
32
32
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole Right Angle, TSW Series
Conn Unshrouded Header HDR 32 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Amphenol Communications Solutions58102-G61-16LF
Conn Unshrouded Header HDR 32 POS 2mm Solder RA Side Entry Thru-Hole Minitek® Bag
HIROSE ELECTRICA3B-32PA-2DSA(71)
Conn Unshrouded Header HDR 32 POS 2mm Solder ST Thru-Hole Automotive Bag
Board Connector, 30 Contact(S), 2 Row(S), Male, Right Angle, Solder Terminal |3M 151230-7422-RB

Descriptions

Descriptions of Samtec TMM-116-01-G-D provided by its distributors.

Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 32 Contacts, Through Hole, TMM Series, Unshrouded
32pin 2mm 2 2mm Header,Push-Pull 3.2A 510nm gold Black Through hole mounting
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 32 POS 2mm Solder ST Top Entry Thru-Hole Bulk
2MM LOW PROFILE TERMINAL STRIP (.079"")
PIN HEADER, 32POS, 2ROW, 2MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM116-01-G-D
  • TMM11601GD