Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TMM-111-01-S-D

22pin 2mm 2 2mm Header,Push-Pull 3.2A 760nm gold Black Through hole mounting 22mm*3.94mm*3.94mm
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-111-01-S-D.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago
Datasheet1 page10 years ago

Samtec

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-37.26%

CAD Models

Download Samtec TMM-111-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.9
$ 0.722
$ 0.722
Stock
6,389
23,481
23,481
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2.0066 mm
2.0066 mm
Number of Positions
22
22
22
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
-
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions57102-F08-11ULF
22pin 2mm 2 2mm Header,Push-Pull 2A(AC/DC) gold Black Through hole mounting 22mm(Length)
Amphenol Communications Solutions98414-G06-22ULF
Hdr, Wire-To-Brd, 2Mm, 22Pos; |Amphenol Communications Solutions 98414-G06-22ULF
Amphenol Communications Solutions98414-G06-22LF
22pin 2mm 2 2mm Header,Latch Holder 2A(AC/DC) 760nm gold Cream color Through hole mounting
TMM ROHS3Compliant COMMERCIAL 2000 Connector Header -55C~125C 3.9A 500V 3.94mm
Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole, TMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 24 Contacts, Through Hole, TMM Series

Descriptions

Descriptions of Samtec TMM-111-01-S-D provided by its distributors.

22pin 2mm 2 2mm Header,Push-Pull 3.2A 760nm gold Black Through hole mounting 22mm*3.94mm*3.94mm
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 22 Contacts, Through Hole, TMM Series, Unshrouded
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 22 POS 2mm Solder ST Thru-Hole Automotive Bulk
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
2MM LOW PROFILE TERMINAL STRIP (.079"")
2.00 mm Low Prof Terminal Strip
PIN HEADER, 22POS, 2ROW, 2MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM111-01-S-D
  • TMM11101SD