Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TMM-111-01-L-D

Pin Header, Board-to-Board, 2 mm, 2 Rows, 22 Contacts, Through Hole, TMM Series
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-111-01-L-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page13 years ago

Master Electronics

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
-27.32%

CAD Models

Download Samtec TMM-111-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 0.722
$ 0.722
Stock
7,366
22,424
22,424
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2.0066 mm
2.0066 mm
Number of Positions
-
22
22
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polymer
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 22 Contacts, Through Hole, TMMH Series, Unshrouded
Pin Header, Board-to-Board, 2 mm, 2 Rows, 22 Contacts, Through Hole, MTMM Series
Stacking Board Connector, TW Series, 22 Contacts, Header, 2 mm, Through Hole, 2 Rows
Amphenol Communications Solutions57102-F08-11ULF
22pin 2mm 2 2mm Header,Push-Pull 2A(AC/DC) gold Black Through hole mounting 22mm(Length)
Amphenol Communications Solutions98414-G06-22LF
22pin 2mm 2 2mm Header,Latch Holder 2A(AC/DC) 760nm gold Cream color Through hole mounting
Amphenol Communications Solutions57202-G52-11ALF
2A Tin Standing paste 200V 22P 2mm Double Row Black Copper Alloy 2mm SMD,P=2mm Pin Headers ROHS

Descriptions

Descriptions of Samtec TMM-111-01-L-D provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 22 Contacts, Through Hole, TMM Series
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 22 POS 2mm Solder ST Top Entry Thru-Hole Tube
22pin 2mm 2 2mm Header,Push-Pull 3.2A 250nm 22mm*3.94mm
2MM LOW PROFILE TERMINAL STRIP (.079"")
2.00 mm Low Prof Terminal Strip

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.