What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec TMM-102-01-G-S-RA

Pin Header, Board-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, TMM Series
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-102-01-G-S-RA.

Samtec

Datasheet1 page8 years ago

Newark

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-2.18%

CAD Models

Download Samtec TMM-102-01-G-S-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.255
$ 0.109
$ 0.109
Stock
78,370
59,243
59,243
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
-
-
-
Contact Plating
Gold
Tin
Tin
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board Connector, 2 Contact(S), 1 Row(S), Male, Right Angle, 0.079 Inch Pitch, Solder Terminal,
Conn Unshrouded Header HDR 2 POS 2mm Solder RA Thru-Hole Bulk/Loose
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount, TSM Series, Unshrouded
Pin Header, Right Angle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Right Angle
Pin Header, Right Angle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Right Angle

Descriptions

Descriptions of Samtec TMM-102-01-G-S-RA provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, TMM Series
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 2 POS 2mm Solder RA Side Entry Thru-Hole Bulk
TMM - Samtec 2mm Pitch Tiger Eye™ Right Angle Header Strip
3.2A Gold Bend insert 2P -55鈩儈+125鈩 2mm Black Single Row Phosphor Bronze Push-Pull,P=2mm Pin Headers ROHS
Header,Push-Pull 1 2pin Male Pin 4mm*5.97mm
POLARIZED Male Pin Rectangular Connector
2MM LOW PROFILE TERMINAL STRIP (.079"")
2.00 mm Low Prof Terminal Strip
Connector, Header, 2Pos, 1Row, 2Mm; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tmm Series Rohs Compliant: Yes |Samtec, Inc. TMM-102-01-G-S-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM10201GSRA