Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TMM-102-01-G-S

Pin Header, Board-to-Board, 3.3 A, 2 mm, 1 Rows, 2 Contacts, Through Hole, TMM Series, Unshrouded
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-102-01-G-S.

Master Electronics

Datasheet1 page8 years ago
Datasheet1 page6 years ago

Samtec

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-21.16%

CAD Models

Download Samtec TMM-102-01-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

"Flexible Surface Mount Board Stacking Header
Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch
Conn Unshrouded Header M 2 POS 2mm Solder ST Top Entry Thru-Hole Bag
Stacking Board Connector, TW Series, 2 Contacts, Header, 2 mm, Through Hole, 1 Rows
2.00mm (0.079) Pitch SIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
TE Connectivity5-146277-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of Samtec TMM-102-01-G-S provided by its distributors.

Pin Header, Board-to-Board, 3.3 A, 2 mm, 1 Rows, 2 Contacts, Through Hole, TMM Series, Unshrouded
2MM TERMINAL STRIP ASSEMBLY Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
PIN HEADER, 2POS, 1ROW, 2MM, THT; Pitch Spacing: 2mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: TMM Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Con

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM-102-01-GS
  • TMM102-01-G-S
  • TMM10201GS