Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TLE-109-01-G-DV

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 18 Contacts, Surface Mount, TLE Series
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TLE-109-01-G-DV.

Master Electronics

Datasheet1 page9 years ago
Datasheet1 page6 years ago

Samtec

Farnell

Newark

Sager Electronics

Inventory History

3 month trend:
+119%

CAD Models

Download Samtec TLE-109-01-G-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 18 Contacts, Solder, MMS Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 18 Contacts, Surface Mount
Samtec 2mmpitch20pDouble row female Board to Board, TLEseries, Straight, surface mount
Push-Pull,Receptacle 2mm 2 18pin 1A 380nm gold Black SMD,P=2mm SMD mount
Amphenol Communications Solutions55510-120TRLF
Push-Pull,Receptacle 2mm 2 20pin 2A 760nm gold Black SMD mount 19.92mm(Length)*6mm(height)
Amphenol Communications Solutions55510-116TRLF
Conn Socket Strip SKT 16 POS 2mm Solder ST Top Entry SMD Minitek® T/R

Descriptions

Descriptions of Samtec TLE-109-01-G-DV provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 18 Contacts, Surface Mount, TLE Series
Samtec 2mmpitch18pDouble row female Board to Board, TLEseries, right angle, surface
RECEPTACLE, 2MM, DUAL SMD, 18WAY; Pitch Spacing: 2mm; No. of Contacts: 18Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Conta

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.