Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TLE-103-01-G-DV-A

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount, TLE Series
$ 1.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TLE-103-01-G-DV-A.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page6 years ago

Samtec

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-61.37%

CAD Models

Download Samtec TLE-103-01-G-DV-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 2mmpitch6pDouble row female Board to Board, SQTseries, right angle, Through hole mounting
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Solder, SQW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount
Amphenol Communications Solutions55510-106TRLF
Amphenol Communications Solutions 2mmpitch6pDouble row female Bus bar, right angle, surface
Harwin M22-7140342 Datamate Connector Female Unshrouded 3+3 Pos Vertical
Pin and Socket Header PCB - Bottom Entry 6P

Descriptions

Descriptions of Samtec TLE-103-01-G-DV-A provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount, TLE Series
"2.00 mm Tiger Beam™ Cost-effective Single Beam Socket Strip"
Conn Socket Strip SKT 6 POS 2mm Solder ST Bottom Entry SMD TIGER BEAM™ Tube
SAMTEC - TLE-103-01-G-DV-A - RECEPTACLE, 2MM,SMT, 6WAY
Pass Through,Push-Pull,Receptacle 2mm 2 6pin 3.2A 250nm gold Black SMD,P=2mm SMD mount 6mm(Length)*5.56mm(height)
Socket, 2Mm, Smt, 6 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Connector Mounting:Surface Mount; Product Range:Tle Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec TLE-103-01-G-DV-A.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE-103-01-G-DV-A.
  • TLE10301GDVA