Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SQW-103-01-L-D

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Solder, SQW Series, Phosphor Bronze
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQW-103-01-L-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Master Electronics

Newark

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+25.39%

CAD Models

Download Samtec SQW-103-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 2mmpitch6pDouble row female Board to Board, SQTseries, right angle, Through hole mounting
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole Mount
PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole Mount
Harwin M22-7140342 Datamate Connector Female Unshrouded 3+3 Pos Vertical
Push-Pull£¬Receptacle 2mm 2 6pin 1A 380nm gold Black Through hole mounting 4.19mm(height)
TE Connectivity5-534206-3
Connector, Rcpt, 6Pos, 2Row, 2.54Mm; |Te Connectivity Amp 5-534206-3

Descriptions

Descriptions of Samtec SQW-103-01-L-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Solder, SQW Series, Phosphor Bronze
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
2mm 2mm Double Row 3.8A Tin 6P -55鈩儈+125鈩 Phosphor Bronze Direct Insert 6.35mm Square Hole Plugin,P=2mm Female Headers ROHS
RECEPTACLE, 2MM, VERT, 6WAY; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:SQW Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Cont

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQW103-01-L-D
  • SQW10301LD