Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TFML-150-01-S-D-RA

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 100 Contacts
$ 9.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TFML-150-01-S-D-RA.

Samtec

Datasheet2 pages8 years ago
Technical Drawing4 pages10 years ago

Electro Sonic

Newark

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
+177%

CAD Models

Download Samtec TFML-150-01-S-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 100 POS 1.27mm Solder RA Side Entry Thru-Hole/SMD TIGER CLAW™ Tube
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Through Hole Right Angle, TMS Series
Connector, Header100Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Harwin M50-3905042
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Through Hole Right Angle, TMS Series
3M Interconnect Solutions81100-560403-RB
Conn Ejector Header HDR 100 POS 1.27mm Solder RA Thru-Hole Box
Amphenol Communications Solutions87402-150LF
Board Connector, 50 Contact(S), 2 Row(S), Male, Right Angle, 0.05 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of Samtec TFML-150-01-S-D-RA provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 100 Contacts
Connector, Header, 100 Pos, 2 Row; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:100Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tfml Series Rohs Compliant: Yes |Samtec TFML-150-01-S-D-RA.
HEADER, 1.27MM, R/A THRU HOLE, 100WAY; Pitch Spacing:1.27mm; No. of Rows:2; No. of Contacts:100; Gender:Header; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:2A; Insulator Material:LCP; Lead Spacing:1.27mm; No. of Ways:100; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Row Pitch:1.27mm; Termination Method:Solder; Voltage Rating V AC:350V

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFML-150-01-S-D-RA.
  • TFML150-01-S-D-RA