Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M50-3905042

Connector, Header100Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Harwin M50-3905042
$ 5.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3905042.

IHS

Datasheet1 page5 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-5.66%

CAD Models

Download Harwin M50-3905042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Through Hole Right Angle, TMS Series
Conn Unshrouded Header HDR 100 POS 1.27mm Solder RA Side Entry Thru-Hole/SMD TIGER CLAW™ Tube
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 100 Contacts
Conn Shrouded Header (4 Sides) HDR 100 POS 1.27mm Solder ST Top Entry Thru-Hole Box
HIROSE ELECTRICFX2B-100PA-1.27DS(71)
Conn Board to Board HDR 100 POS 1.27mm Solder RA Thru-Hole Individual
HIROSE ELECTRICFX2B-100PA-1.27DSA(71)
Conn Board to Board HDR 100 POS 1.27mm Solder ST Thru-Hole Individual

Descriptions

Descriptions of Harwin M50-3905042 provided by its distributors.

Connector, Header100Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Harwin M50-3905042
Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
HARWIN 1.27mmpitch100pDouble row pin header Board to Board, Wire-to-board connector, Archer M50series, right angle, Through hole mounting
HEADER, RIGHT ANGLE, 2ROW, 100WAY; Pitch Spacing:1.27mm; No. of Contacts:100Contacts; Gender:Header; Product Range:Archer M50 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018); Approval Bodies:UL; Contact Resistance:40mohm; Contact Termination:Through Hole Right Angle; Current Rating:1A; Insulation Resistance:1000Mohm; Lead Spacing:1.27mm; Material:Thermoplastic; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating VAC:500V; Working Voltage:500V

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M50-3905042.