Samtec TCMD-08-01

IDC Connector, IDC Header, Male, 2 mm, 2 Row, 16 Contacts, Cable Mount
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCMD-08-01.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages9 years ago

Sager Electronics

element14 APAC

Newark

Toby Electronics

Inventory History

3 month trend:
+36.32%

CAD Models

Download Samtec TCMD-08-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-215083-6
Conn IDC Connector M 16 POS 1.27mm IDT ST Side Entry Cable Mount T/R
TE Connectivity1-216093-6
16 Position Ribbon Cable, DIP Header Connector Gray IDC 28 AWG, Stranded; 26-30
TE Connectivity1-216791-6
Conn IDC Connector M 16 POS 2.54mm IDT RA Cable Mount Loose Piece
IDC Connector, IDC Header, Male, 2 mm, 2 Row, 20 Contacts, Cable Mount
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal
Amphenol Communications Solutions69830-016LF
Conn IDC Connector M 16 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of Samtec TCMD-08-01 provided by its distributors.

IDC Connector, IDC Header, Male, 2 mm, 2 Row, 16 Contacts, Cable Mount
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, IDC/Solder Terminal
TCMD - Samtec 2mm Tiger Eye™ Male IDC Ribbon Cable Mount Terminal
Idc Connector, Hdr, 16Pos, 2Row, 2Mm; |Samtec, Inc. TCMD-08-01
Conn IDC Connector HDR 16 POS 2mm IDT RA Cable Mount Tube
Ribbon Cables / IDC Cables 2.00MM IDC CABLE STRIPS
"2.00 mm IDC Ribbon Cable Assembly
Samtec IDC Connector, Plug, 8-Pos, 2.0mm Pitch
CONN HEADER 16POS IDC 28AWG GOLD
2mm Tin 2mm 2 P=2mm IDC Connectors ROHS
IDC CABLE ASSY 8POS TCMD-08-01
IDC CONNECTOR, HDR, 16POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 16Contacts; Gender: Plug; Product Range: TCMD Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Con

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCMD0801