Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SSW-115-01-G-S

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Through Hole Mount, SSW Series
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSW-115-01-G-S.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Newark

Electro Sonic

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-38.38%

CAD Models

Download Samtec SSW-115-01-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 0.915
$ 0.915
Stock
15,033
12,244
12,244
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
15
15
15
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Plastic
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Through Hole Mount, BCS Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Through Hole Mount
Amphenol Communications Solutions76341-315LF
Conn Socket Strip RCP 15 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Through Hole Mount
Molex 38-00-1345 KK 254 PC Board Connector, Right-Angle, with Cat Ear Terminal, 15 Circuits
TE Connectivity1-215297-6
Wire-To-Board Connector, Vertical, Ampmo; |Te Connectivity Amp 1-215297-6

Descriptions

Descriptions of Samtec SSW-115-01-G-S provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Through Hole Mount, SSW Series
SSW - Samtec 2.54mm Single Row Straight Socket Strip, 8.5 Profile (mcv)(TO22)
2.54mmpitch15pSingle row female Bus bar, SSWseries, Straight, Through-hole
"Tiger Buy™ Socket Strip with PCB Tails
Conn Socket Strip SKT 15 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Connector, Rcpt, 15Pos, 1Row, 2.54Mm; |Samtec, Inc. SSW-115-01-G-S .
CONN RCPT .100" 15POS SNGL GOLD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSW-115-01-G-S .
  • SSW-115-01-G-S.
  • SSW11501GS