Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SSM-120-S-DV

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Solder, Tiger Claw SSM Series
$ 4.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-120-S-DV.

element14 APAC

Datasheet1 page9 years ago

Samtec

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-27.43%

CAD Models

Download Samtec SSM-120-S-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.93
$ 3.22
$ 3.22
Stock
8,053
13,298
13,298
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
40
40
40
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 2.54mmpitch40pDouble row female Bus bar, SSWseries, right angle, Through hole mounting
2.54mm Pitch C-Grid PCB Connector, Surface Mount, High Profile, Dual Row, Vertical, 40 Circuits
Amphenol Communications Solutions89898-320LF
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
HLE - Samtec 2.54mm Cost-effective Single Beam Surface Mount Socket Strip, 3.51mm Profile
HLE - Samtec 2.54mm Cost-effective Single Beam Surface Mount Socket Strip, 3.51mm Profile
Amphenol Communications Solutions68622-620
2.54mm 2.54mm Tin Double Row 40P -65閳╁剤+125閳 1kV Standing paste 7.87mm Female Headers ROHS

Descriptions

Descriptions of Samtec SSM-120-S-DV provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Solder, Tiger Claw SSM Series
Pass Through,Push-Pull,Receptacle 2 40pin Female Socket SMD mount 50.8mm(Length)*7.04mm(height)
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 40 POS 2.54mm Solder ST SMD Tube
.100 2.54 mm Tiger Claw Surf Mnt Skt Str
Connector, RCPT, 40POS, 2ROW, 2.54mm;
SMT SOCKET STRIP .100"" (2,54MM)
CONN RCPT .100" 40POS DUAL VERT

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM120SDV