Samtec SSM-111-L-SH

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Surface Mount Right Angle
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-111-L-SH.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages9 years ago

Master Electronics

Sager Electronics

Newark

Farnell

Inventory History

3 month trend:
-46.22%

CAD Models

Download Samtec SSM-111-L-SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 2.54mm Pitch 8-Pin Single Row Receptacle Board-to-Board SSM Series Right Angle SMD
Samtec SSM Series Wire-to-Board Receptacle, 2.54mm Pitch, 10 Pos, Right Angle, Surface Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Surface Mount Right Angle
Board-To-Board Connector, Vertical, Arch; |Harwin M52-5051045
2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 14 Circuits
2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 12 Circuits

Descriptions

Descriptions of Samtec SSM-111-L-SH provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Surface Mount Right Angle
Push-Pull,Receptacle 2.54mm 1 11pin 5.2A 250nm SMD,P=2.54mm, 27.94mm*11mm
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 11 POS 2.54mm Solder RA SMD Tube
SOCKET, 2.54MM, SMT, R/A, 1X11WAY;
CONN RCPT 11POS 0.1 GOLD SMD R/A
CONN RCPT .100" 11POS SNGL HORZ
2.54mm Single Row Tin 5.2A 11P -55鈩儈+125鈩 Phosphor Bronze Horizontal attachment 3.18mm Square Hole SMD,P=2.54mm,Surface Mount锛孯ight Angle Female Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM111LSH