Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502494-1470

2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 14 Circuits
$ 0.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502494-1470.

Molex

Datasheet2 pages13 years ago
Technical Drawing3 pages13 years ago
Datasheet3 pages17 years ago

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
+11.69%

CAD Models

Download Molex 502494-1470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 12 Circuits
PCB Receptacle, 14 Contacts, 1 Row, 1.5mm, Tin, 2A, Female Receptacle, SMT, Right Angle, Solder
PCB Receptacle, 12 Contacts, 1 Row, 1.5mm, Tin, 2A, Female Receptacle, SMT, Right Angle, Solder
TE Connectivity4-643813-2
MTA-100 CONNECTOR TIN, 12P MTA100 CONN ASSY POL RIB | TE Connectivity 4-643813-2
TE Connectivity4-643813-5
MTA-100 CONNECTOR TIN, 15P MTA100 CONN ASSY POL RIB | TE Connectivity 4-643813-5
TE Connectivity4-640440-3
Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle

Descriptions

Descriptions of Molex 502494-1470 provided by its distributors.

2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 14 Circuits
PCB Receptacle, 14 Contacts, 1 Row, 2mm, Tin, 3A, SMT, Right Angle, Copper Alloy, Wire-to-Board
Conn Wire to Board RCP 14 POS 2mm Solder RA SMD CLIK-Mate T/R
Latch Holder Receptacle 14-Pin Forked SMD 32mm L × 6.85mm H
Headers & Wire Housings 2.0 W/B SglR/ARecAssy14CktEmbsTpPkg
MOLEX 502494-1470 2.0 W/B SglR/ARecAssy14CktEmbsTpPkg
Wire-To-Board/Wire-To-Wire Connector
2.0 W/B SglR/ARecAssy14CktEmbsTpPkg
20 WB SglRARecAssy14CktEmbsTpPkg
CONN, R/A RCPT, 14POS, 1ROW, 2MM, SMT;
2.0 W/B SGLR/ARECASSY14CKTEMB TPPKG
2.0 W/B SGLR/ARECASSY14CKTEMBSTP
CONN RCPT 14P 0.079 TIN SMD R/A
2.00MM PITCH CLIK-MATE 14 CIRC
Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5024941470