Samtec SSM-108-L-DV-A

Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-108-L-DV-A.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages12 years ago

Upverter

Electro Sonic

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec SSM-108-L-DV-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.49
$ 3.42
$ 3.42
Stock
7,853
29,263
29,263
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Mount, SSW
Samtec 2.54mm Pitch 16-Pin Dual Row Receptacle, Board-to-Board, ESW Series, Right Angle, TH
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Mount, SSQ Series
TE Connectivity534998-8
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Automotive Box/Tube
TE Connectivity1-534267-9
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity534206-8
Connector Socket Strip Receptacle 16 Position 2.54mm Solder Straight Through Hole Gang Of Tubes

Descriptions

Descriptions of Samtec SSM-108-L-DV-A provided by its distributors.

Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry SMD Tube
Pass Through, Push-Pull Receptacle, 2.54mm Pitch, 2-Pos, 16-Pin, 5.2A, Gold, Black, SMD, 20.32mm L × 7.04mm H
SMT SOCKET STRIP .100"" (2,54MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM108LDVA