Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SSM-107-S-SV

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Surface Mount, Tiger Claw SSM
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-107-S-SV.

Farnell

Datasheet1 page9 years ago

Samtec

Master Electronics

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
-32.51%

CAD Models

Download Samtec SSM-107-S-SV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Solder, Tiger Claw SSM Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Solder, Tiger Claw SSM Series
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 7 Circuits Tin (Sn) Plating
Amphenol Communications Solutions71607-307LF
Board to Board & Mezzanine Connectors 7P BtB RECPT SR SMT .76 AU HORIZONTAL
Amphenol Communications Solutions68402-608LF
DUBOX SURFACE MOUNT S/R-68402-608LF | Amphenol FCI (Amphenol CS) 68402608LF

Descriptions

Descriptions of Samtec SSM-107-S-SV provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Surface Mount, Tiger Claw SSM
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 7 POS 2.54mm Solder ST SMD Tube
Pass Through Push-Pull Receptacle 2.54mm 1-Ch 7-Pin 5.2A 760nm Gold Black SMD P=2.54mm 17.78mm × 2.54mm × 4.42mm
CONNECTOR, RCPT, 7POS, 1ROW, 2.54MM;
SMT SOCKET STRIP .100"" (2,54MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM107SSV