Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SSM-104-L-SH

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Surface Mount Right Angle
$ 0.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-104-L-SH.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages9 years ago

Master Electronics

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-17.12%

CAD Models

Download Samtec SSM-104-L-SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Surface Mount Right Angle
Amphenol Communications Solutions91601-304LF
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount, Dubbox 91601
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Surface Mount, SSM Series
Amphenol Communications Solutions91601-305LF
Bottom or Top Entry,Push-Pull,Receptacle 2.54mm 1 5pin 3A 760nm gold grey SMD mount
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Surface Mount, Archer M52 Series

Descriptions

Descriptions of Samtec SSM-104-L-SH provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Surface Mount Right Angle
Samtec 2.54mmpitch4pSingle row female Board to Board, SSMseries, right angle, surface
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket
RECEPTACLE, 2.54MM, HORZ, 4WAY; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contac
Board-Board Connector Socket, 4Way, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Connector Mounting:Surface Mount Right Angle; Product Range:Ssm Series; Gender:Receptaclerohs Compliant: Yes |Samtec SSM-104-L-SH.
RECEPTACLE, 2.54MM, HORZ, 4WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:4; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:SSM; Contact Plating:Gold; No. of Rows:1; Colour:Black; Contact Resistance:10mohm; Current Rating:4A; Insulator Material:LCP; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Voltage Rating, AC:450V

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM-104-L-SH.
  • SSM104LSH