Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SSM-103-LM-SV

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount, SSM Series
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-103-LM-SV.

Newark

Datasheet1 page9 years ago

Samtec

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-37.13%

CAD Models

Download Samtec SSM-103-LM-SV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.623
$ 0.57
$ 0.57
Stock
2,705
37,032
37,032
Authorized Distributors
6
6
6
Gender
-
Receptacle
Receptacle
Pitch
5.08 mm
2.54 mm
2.54 mm
Number of Positions
-
3
3
Number of Rows
1
1
1
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

KK PC Board Connector, Bottom Entry Mount Style B, 1.00µm Tin (Sn), 3 Circuits
KK 396 PC Board Connector, Bottom Entry, Polyester Connector, Gold (Au) Selective, 3 Circuits
KK 396 PC Board Connector, Right Angle, Polyester Connector, Gold (Au) Selective, 3 Circuits
TE Connectivity1586892-1
Conn Shrouded Header (4 Sides) HDR 3Power POS 6.35mm Solder RA Thru-Hole Box
TE Connectivity644663-3
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-643818-3
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 3 Circuits, 3.96mm Pitch, Wire Mount

Descriptions

Descriptions of Samtec SSM-103-LM-SV provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount, SSM Series
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry SMD Tube
Pass Through,Push-Pull,Receptacle 2.54mm 1 3pin 5.2A 250nm
SMT SOCKET STRIP .100"" (2,54MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.