Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SS-112-G-2

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Solder, SS Series, Beryllium Copper
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SS-112-G-2.

Farnell

Datasheet1 page9 years ago

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+1.76%

CAD Models

Download Samtec SS-112-G-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

SS - Samtec 2.54mm Single Row Screw Machine Socket Strip - Fast Stock
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
Push-Pull,Receptacle 1 12pin Push-pull type Female Socket Black Through hole mounting
TE Connectivity6-534237-0
Push-Pull,Receptacle 2.54mm 1 12pin 2A 760nm gold Black Through hole mounting
Amphenol Communications Solutions66951-012LF
VERT CARD CONN S/R 30AU-66951-012LF | Amphenol FCI (Amphenol CS) 66951012LF
Amphenol Communications Solutions65780-010
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of Samtec SS-112-G-2 provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Solder, SS Series, Beryllium Copper
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
".100"" Single Row Screw Machine Socket Strip"
Samtec 2.54mmpitch12pSingle row female Standard single row, SSseries, right angle, Through hole mounting
SOCKET STRIP 2.54MM 12POS SS-112-G-2
PCB RCPT, 12POS, 1ROW, 2.54MM, THT;
2.54MM 1X12POS SCREWMACHIN.SKT

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS112G2