Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SQW-103-01-F-D

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Solder, SQW Series, Phosphor Bronze
$ 0.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQW-103-01-F-D.

element14 APAC

Datasheet1 page8 years ago

Samtec

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
-8.21%

CAD Models

Download Samtec SQW-103-01-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Solder, CLT Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount, Tiger Claw CLT
Amphenol Communications Solutions55510-106LF
Board Connector, 6 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
Amphenol Communications Solutions63453-106LF
Conn Socket Strip SKT 6 POS 2mm Solder ST Thru-Hole Tube
HIROSE ELECTRICA3-6DA-2SV(71)
Hirose Wire-to-Board Connector, A3 Series, 2mm Pitch, 6P Double Row, Right Angle, Surface Mount

Descriptions

Descriptions of Samtec SQW-103-01-F-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Solder, SQW Series, Phosphor Bronze
Push-Pull Receptacle 2mm 2 6Pin 3.8A 76nm Gold Black TH, 6.12mm L × 4mm H
"Cost Effective Rugged PCB Sockets
Conn Socket Strip SKT 6 POS 2mm Solder ST Top Entry Thru-Hole Bulk
SQW - Samtec 2mm Cost Effective Socket Strip, 6.35mm Profile
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
2.00 mm FleXYZ Cost-effective Tiger Buy
CONN SCKT STRP SKT 6 POS 2MM SLDR ST TH
CONNECTOR, RCPT, 6POS, 2ROW, 2MM;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQW-103-01-F-D.
  • SQW10301FD
  • SQW10301FD.