Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SQT-117-01-F-D

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
$ 2.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-117-01-F-D.

element14 APAC

Datasheet1 page8 years ago

Toby Electronics

Samtec

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+6.07%

CAD Models

Download Samtec SQT-117-01-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 34 Contacts, Solder, SQW Series, Phosphor Bronze
Headers & Wire Housings 2.00 mm Tiger Beam Cost-effective Single Beam Socket Strip
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 34 Contacts, Surface Mount
Amphenol Communications Solutions55510-134LF
Push-Pull Receptacle 2mm 34-Pin 2A 760nm Gold Black SMD P=2mm SMD 33.92mm L × 6mm H
Board Connector, 34 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of Samtec SQT-117-01-F-D provided by its distributors.

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
"Cost Effective Rugged PCB Sockets
Conn Socket Strip RCP 34 POS 2mm Solder ST Top Entry Thru-Hole Tube
Samtec 2mmpitch34pDouble row female Economical female header, SQTseries, right angle, Through hole mounting
(2.00 MM) .0787 INCH COST-EFFECTIVE RUGGED SOCKET
Connector, RCPT, 34POS, 2ROW, 2mm;
Samtec SQT-117-01-F-D 基板接続用ソケット
RS APAC
SOCKET STRIP 2.00MM 17POS 2ROW
CONN RCPT 34POS 0.079 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-11701-F-D
  • SQT11701FD