Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SMS-108-02-T-D

Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch

$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMS-108-02-T-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page11 years ago

Electro Sonic

JRH Electronics

Sager Electronics

CAD Models

Download Samtec SMS-108-02-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.87
$ 1.868
$ 1.868
Stock
13
13
13
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
Conn IDC Connector RCP 16 POS 1.27mm IDT RA Cable Mount Picoflex® T/R
Amphenol Communications Solutions20021321-00016D4LF
Conn Socket Strip RCP 16 POS 1.27mm Solder ST Top Entry SMD Minitek® Tube
Amphenol Communications Solutions20021321-00016T4LF
16 Position Receptacle Connector 0.050 (1.27mm) Surface Mount Gold

Descriptions

Descriptions of Samtec SMS-108-02-T-D provided by its distributors.

Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
Conn Socket Strip SKT 16 POS 1.27mm Solder ST Thru-Hole
MICRO SOCKET STRIP .050"" X .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS-10802TD
  • SMS10802TD