Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SMM-105-02-L-D

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Solder, Tiger Eye SMM Series
$ 2.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMM-105-02-L-D.

Newark

Datasheet1 page8 years ago

Toby Electronics

element14 APAC

Samtec

Sager Electronics

Inventory History

3 month trend:
+4.39%

CAD Models

Download Samtec SMM-105-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.075
$ 2.87
$ 2.87
Stock
7,950
14,715
14,715
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.0066 mm
2 mm
2 mm
Number of Positions
10
10
10
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header HDR 10 POS 2mm Solder ST Top Entry SMD Milli-Grid™ Tube
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount, TSH Series
CONN HEADER SMD 10POS 2MM / Connector Header Surface Mount 10 position 0.079" (2.00mm)
Conn Board Stacker HDR 10 POS 2mm Solder ST Top Entry SMD Tube
Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole
Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Milli-Grid™ Tube

Descriptions

Descriptions of Samtec SMM-105-02-L-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Solder, Tiger Eye SMM Series
SMM - Samtec 2mm Tiger Eye™ High-Reliability Low Profile Surface Mount Socket Strip
Push-Pull Receptacle 2mm 10-Pin 3.2A 250nm Gold Black SMD P=2mm 10mm L × 6.3mm H
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry SMD TIGER EYE™ Tube
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
Connector, RCPT, 10POS, 2ROW, 2mm;
SOCKET STRIP SMT 2.00MM 5POS 2ROW
CONN RCPT 2MM 10POS DL GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMM-105-02-L-D.
  • SMM10502LD
  • SMM10502LD.