Samtec SLW-116-01-G-S

SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
$ 1.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLW-116-01-G-S.

element14 APAC

Datasheet1 page9 years ago

JRH Electronics

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-10.55%

CAD Models

Download Samtec SLW-116-01-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.849
$ 0.948
$ 0.948
Stock
38,382
27,523
27,523
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
16
16
16
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity6-535541-4
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole Straight, CES
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Solder, SS Series, Beryllium Copper
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity / AMP6-535541-2
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Thru-Hole Box

Descriptions

Descriptions of Samtec SLW-116-01-G-S provided by its distributors.

SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Solder, SLW Series, Phosphor Bronze
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Bulk
Samtec 2.54mmpitch16pSingle row female Thin female header, SLWseries, right angle, Through hole mounting
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
Samtec SLW-116-01-G-S 基板接続用ソケット
RS APAC
PCB RCPT, 16POS, 1ROW, 2.54MM, THT;
LO PRO. MACHINE SOCKET STRIP .100
CONN RCPT .100" 16POS SNGL GOLD
2.54MM LOW PRO THROUGHHOLE REC
DESCRIPTION: .050 MICRO STRIPS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLW11601GS