Samtec CES-116-01-S-S

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole Straight, CES
$ 2.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-116-01-S-S.

Farnell

Datasheet1 page9 years ago
Technical Drawing1 page12 years ago

Electro Sonic

Sager Electronics

Arrow Electronics

JRH Electronics

Inventory History

3 month trend:
-1.95%

CAD Models

Download Samtec CES-116-01-S-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.915
$ 1.216
$ 1.216
Stock
4,933
33,971
33,971
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
16
16
16
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
TE Connectivity6-535541-4
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
Samtec 2.54mm Pitch 16-Pin Single Row Receptacle Strip, SSW Series, Right Angle, TH
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity / AMP6-535541-2
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Thru-Hole Box

Descriptions

Descriptions of Samtec CES-116-01-S-S provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole Straight, CES
".100"" Closed Entry Low Profile Socket Strip"
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
Push-Pull,Receptacle 1 16pin Push-pull type Female Socket Black Through hole mounting 40.64mm(Length)*3.05mm(height)
PCB RCPT, 16POS, 1ROW, 2.54MM, THT;
Connector, Rcpt, 16Pos, 1Row, 2.54Mm; Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:16Contacts; Connector Mounting:through Hole Mount; Product Range:ces Series; Gender:receptacle Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES-116-01-S-S.
  • CES11601SS