What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec SLW-114-01-G-D

SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock
$ 3.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLW-114-01-G-D.

Newark

Datasheet1 page8 years ago
Technical Drawing1 page13 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+28.54%

CAD Models

Download Samtec SLW-114-01-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.004
$ 3.111
$ 3.111
Stock
12,266
2,620
2,620
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
28
28
28
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Push-Pull,Receptacle 2.54mm 2 28pin 5.5A 760nm gold Black Through hole mounting
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 28 Contacts, Through Hole Mount, SSQ Series
Push-Pull,Receptacle 2.54mm 2 28pin 6.3A 510nm gold Black Through hole mounting
TE Connectivity / AMP6-534998-4
Connector Socket Strip RCP 28 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity6-534206-4
Conn Socket Strip SKT 28 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity1-534206-4
Conn Socket Strip SKT 28 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box/Tube

Descriptions

Descriptions of Samtec SLW-114-01-G-D provided by its distributors.

SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock
Conn Socket Strip SKT 28 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
".100"" Tiger Buy™ Low Profile Socket Strip"
Push-Pull,Receptacle 2.54mm 2 28pin 5.2A 510nm gold Black Through hole mounting 35.56mm(Length)*4.95mm(height)
LO PRO. MACHINE SOCKET STRIP .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLW11401GD